KNITTER-SWITCH Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Blue LED, 36V dc, IP67

RS Stock No.: 164-9981Brand: KNITTER-SWITCHManufacturers Part No.: MAV16CARE-7-JR-12V
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

36V dc

Push Button Style

Round

LED Colour

Blue

IP Rating

IP67

Contact Current Rating

2 A

Contact Material

Silver Alloy

Manufacturer Part No.

MAV16CARE-7-JR-12V

Case Colour

Natural

Contact DC Voltage Rating

36V

Terminal Type

Solder Lug

Country of Origin

China

Stock information temporarily unavailable.

AED 69.40

AED 69.40 Each (ex VAT)

AED 72.87

AED 72.87 Each (inc. VAT)

KNITTER-SWITCH Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Blue LED, 36V dc, IP67

AED 69.40

AED 69.40 Each (ex VAT)

AED 72.87

AED 72.87 Each (inc. VAT)

KNITTER-SWITCH Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Blue LED, 36V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

36V dc

Push Button Style

Round

LED Colour

Blue

IP Rating

IP67

Contact Current Rating

2 A

Contact Material

Silver Alloy

Manufacturer Part No.

MAV16CARE-7-JR-12V

Case Colour

Natural

Contact DC Voltage Rating

36V

Terminal Type

Solder Lug

Country of Origin

China