Technical Document
Specifications
Brand
KNITTER-SWITCHMounting Type
PCB
Switch Operation
Latching
Contact Current Rating
500 A @ 12 V dc
Terminal Type
Solder
Length
10mm
Width
2.5mm
Depth
8.5mm
Dimensions
8.5 x 10 x 2.5mm
Contact Resistance
30mΩ
Mechanical Life
10000Operations
Contact Material
Gold Plated Phosphor Bronze
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Knitter Switch Micro Miniature Slide Switches - MMP / MMS Series
These PCB microminiature slide switches are non shorting with brass, gold plated terminals.
AED 5.62
AED 5.62 Each (ex VAT)
AED 5.90
AED 5.90 Each (inc. VAT)
Standard
1
AED 5.62
AED 5.62 Each (ex VAT)
AED 5.90
AED 5.90 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 5.62 |
10 - 49 | AED 5.14 |
50 - 99 | AED 4.41 |
100 - 249 | AED 4.15 |
250+ | AED 3.94 |
Technical Document
Specifications
Brand
KNITTER-SWITCHMounting Type
PCB
Switch Operation
Latching
Contact Current Rating
500 A @ 12 V dc
Terminal Type
Solder
Length
10mm
Width
2.5mm
Depth
8.5mm
Dimensions
8.5 x 10 x 2.5mm
Contact Resistance
30mΩ
Mechanical Life
10000Operations
Contact Material
Gold Plated Phosphor Bronze
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Knitter Switch Micro Miniature Slide Switches - MMP / MMS Series
These PCB microminiature slide switches are non shorting with brass, gold plated terminals.