Technical Document
Specifications
Brand
KNITTER-SWITCHSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12.5mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Push Button Style
Round
Contact Current Rating
4 A @ 30 V dc
Contact Material
Silver Plated Copper Alloy
Manufacturer Part No.
MPG 106 F
Terminal Type
Solder
Country of Origin
China
Product details
12mm Push-button, Type MPG
Supplied with two panel fixing nuts
Silicone rubber sealing caps available
AED 86.99
AED 86.99 Each (ex VAT)
AED 91.34
AED 91.34 Each (inc. VAT)
1
AED 86.99
AED 86.99 Each (ex VAT)
AED 91.34
AED 91.34 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 86.99 |
| 10 - 49 | AED 81.48 |
| 50 - 99 | AED 77.70 |
| 100 - 249 | AED 68.41 |
| 250+ | AED 66.99 |
Technical Document
Specifications
Brand
KNITTER-SWITCHSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12.5mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Push Button Style
Round
Contact Current Rating
4 A @ 30 V dc
Contact Material
Silver Plated Copper Alloy
Manufacturer Part No.
MPG 106 F
Terminal Type
Solder
Country of Origin
China
Product details
12mm Push-button, Type MPG
Supplied with two panel fixing nuts
Silicone rubber sealing caps available
