KNITTER-SWITCH Push Button Switch, Momentary, Panel Mount, 12.5mm Cutout, DPDT

Technical Document
Specifications
Brand
KNITTER-SWITCHSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12.5mm
Mounting Type
Panel Mount
Push Button Colour
Chrome
Contact Configuration
DPDT
Contact Current Rating
4 A @ 30 V dc
Contact Material
Silver Plated Copper Alloy
Manufacturer Part No.
MPG 206 R
Terminal Type
Solder
Country of Origin
China
Product details
12mm Push-button, Type MPG
Supplied with two panel fixing nuts
Silicone rubber sealing caps available
AED 102.58
AED 102.58 Each (ex VAT)
AED 107.71
AED 107.71 Each (inc. VAT)
1
AED 102.58
AED 102.58 Each (ex VAT)
AED 107.71
AED 107.71 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 102.58 |
10 - 49 | AED 95.86 |
50 - 99 | AED 91.56 |
100 - 249 | AED 85.94 |
250+ | AED 80.27 |
Technical Document
Specifications
Brand
KNITTER-SWITCHSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12.5mm
Mounting Type
Panel Mount
Push Button Colour
Chrome
Contact Configuration
DPDT
Contact Current Rating
4 A @ 30 V dc
Contact Material
Silver Plated Copper Alloy
Manufacturer Part No.
MPG 206 R
Terminal Type
Solder
Country of Origin
China
Product details
12mm Push-button, Type MPG
Supplied with two panel fixing nuts
Silicone rubber sealing caps available