KNITTER-SWITCH Miniature Push Button Switch, Momentary, Panel Mount, 10.5mm Cutout, SPDT, 250V ac

RS Stock No.: 133-6467Brand: KNITTER-SWITCHManufacturers Part No.: MSP 103 CDistrelec Article No.: 30039981
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

10.5mm

Mounting Type

Panel Mount

Push Button Colour

Orange

Contact Configuration

SPDT

Voltage Rating

250V ac

Contact Current Rating

3 A @ 125 V ac

Contact Material

Gold Plated Coin Silver

Manufacturer Part No.

MSP 103 C

Terminal Type

Solder

Country of Origin

China

Product details

Knitter-Switch Miniature Push Button Switches - MSP Series

Momentary push button switch
Orange or black button
Connection by solder terminals
Contact Material: Silver
Contact Rating: 1A @ 250 Vac; 2A @ 24Vdc

AED 43.21

AED 43.21 Each (ex VAT)

AED 45.37

AED 45.37 Each (inc. VAT)

KNITTER-SWITCH Miniature Push Button Switch, Momentary, Panel Mount, 10.5mm Cutout, SPDT, 250V ac

AED 43.21

AED 43.21 Each (ex VAT)

AED 45.37

AED 45.37 Each (inc. VAT)

KNITTER-SWITCH Miniature Push Button Switch, Momentary, Panel Mount, 10.5mm Cutout, SPDT, 250V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 43.21
10 - 49AED 41.53
50 - 99AED 26.98
100 - 249AED 26.20
250+AED 26.04

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

10.5mm

Mounting Type

Panel Mount

Push Button Colour

Orange

Contact Configuration

SPDT

Voltage Rating

250V ac

Contact Current Rating

3 A @ 125 V ac

Contact Material

Gold Plated Coin Silver

Manufacturer Part No.

MSP 103 C

Terminal Type

Solder

Country of Origin

China

Product details

Knitter-Switch Miniature Push Button Switches - MSP Series

Momentary push button switch
Orange or black button
Connection by solder terminals
Contact Material: Silver
Contact Rating: 1A @ 250 Vac; 2A @ 24Vdc