Technical Document
Specifications
Brand
KNITTER-SWITCHContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
10.5mm
Actuator Material
Copper Alloy
Contact Resistance
0.01Ω
Contact Material
Silver Plated Copper Alloy
Mechanical Life
200000Cycles
Maximum Operating Temperature
+140°C
Operating Temperature Range
-45 → +140°C
Minimum Operating Temperature
-45°C
Country of Origin
China
Product details
Single Pole, Type MTA / STA
Miniature panel mount toggle switches
Copper alloy, silver plated solder tags
M6 x 0.75 bushing with locking plate, key 9 mm
Insulation resistance: > 1000 MΩ at 500 Vdc
Dielectric strength: 1500 V, 50 Hz for 1 minute
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case
AED 47.46
AED 47.46 Each (ex VAT)
AED 49.83
AED 49.83 Each (inc. VAT)
1
AED 47.46
AED 47.46 Each (ex VAT)
AED 49.83
AED 49.83 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KNITTER-SWITCHContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
10.5mm
Actuator Material
Copper Alloy
Contact Resistance
0.01Ω
Contact Material
Silver Plated Copper Alloy
Mechanical Life
200000Cycles
Maximum Operating Temperature
+140°C
Operating Temperature Range
-45 → +140°C
Minimum Operating Temperature
-45°C
Country of Origin
China
Product details
Single Pole, Type MTA / STA
Miniature panel mount toggle switches
Copper alloy, silver plated solder tags
M6 x 0.75 bushing with locking plate, key 9 mm
Insulation resistance: > 1000 MΩ at 500 Vdc
Dielectric strength: 1500 V, 50 Hz for 1 minute
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case