KNITTER-SWITCH Toggle Switch, Panel Mount, On-Off-(On), DPDT, Solder Terminal

RS Stock No.: 199-0982Brand: KNITTER-SWITCHManufacturers Part No.: MTA 206 T
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-Off-(On)

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

10.5mm

Contact Material

Silver Plated Copper Alloy

Contact Resistance

0.01Ω

Minimum Operating Temperature

-45°C

Operating Temperature Range

-45 → +140°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+140°C

Country of Origin

China

Product details

Knitter Switch Miniature Toggle Switches - MTA Series

2 and 3 position double pole panel mount toggle switches
Biased and non biased options
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 64.73

AED 64.73 Each (ex VAT)

AED 67.97

AED 67.97 Each (inc. VAT)

KNITTER-SWITCH Toggle Switch, Panel Mount, On-Off-(On), DPDT, Solder Terminal

AED 64.73

AED 64.73 Each (ex VAT)

AED 67.97

AED 67.97 Each (inc. VAT)

KNITTER-SWITCH Toggle Switch, Panel Mount, On-Off-(On), DPDT, Solder Terminal

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-Off-(On)

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

10.5mm

Contact Material

Silver Plated Copper Alloy

Contact Resistance

0.01Ω

Minimum Operating Temperature

-45°C

Operating Temperature Range

-45 → +140°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+140°C

Country of Origin

China

Product details

Knitter Switch Miniature Toggle Switches - MTA Series

2 and 3 position double pole panel mount toggle switches
Biased and non biased options
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more