Technical Document
Specifications
Brand
KNITTER-SWITCHContact Configuration
3PDT
Switch Operation
On-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.2mm
Actuator Length
15mm
Contact Resistance
<0.01Ω
Panel Cut Out Size
6.2mm
Contact Material
Silver Plated Copper Alloy
Maximum Operating Temperature
+140°C
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +140°C
Mechanical Life
300000Operations
Country of Origin
China
Product details
Knitter Switch Miniature Toggle Switches - MTL Series
M6 x 0.75 bushing with locking plate
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"
AED 104.11
AED 104.11 Each (ex VAT)
AED 109.32
AED 109.32 Each (inc. VAT)
1
AED 104.11
AED 104.11 Each (ex VAT)
AED 109.32
AED 109.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | AED 104.11 |
50 - 99 | AED 97.76 |
100 - 249 | AED 85.94 |
250 - 499 | AED 78.75 |
500+ | AED 70.88 |
Technical Document
Specifications
Brand
KNITTER-SWITCHContact Configuration
3PDT
Switch Operation
On-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.2mm
Actuator Length
15mm
Contact Resistance
<0.01Ω
Panel Cut Out Size
6.2mm
Contact Material
Silver Plated Copper Alloy
Maximum Operating Temperature
+140°C
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +140°C
Mechanical Life
300000Operations
Country of Origin
China
Product details
Knitter Switch Miniature Toggle Switches - MTL Series
M6 x 0.75 bushing with locking plate
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"