Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KNITTER-SWITCH 2m 6 Socket Type G - British Extension Lead

RS Stock No.: 126-8824Brand: KNITTER-SWITCHManufacturers Part No.: SWC62N-MP
brand-logo

Technical Document

Specifications

Cable Length

2m

Number of Sockets

6

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

Surge Protection

No

Colour

White

Switchable

Yes

Power Indicator

Yes

Country of Origin

China

Product details

RS Pro 6 Way Extension Lead

Brought to you by RS Pro, a 6 way switched extension lead, suitable for a variety of electrical applications. Manufactured from a completely flame retardant polycarbonate, this extension lead performs excellently within both industrial and domestic environments. Each UK socket is individually switched for both convenience and sustainability. All models are highly reliable and excellent quality.

Features and Benefits

• UK Plug with 2 m cable
• 6 UK sockets, individually switched
• Surge protection included
• Flame retardant plastic

What is surge protection?

Surge protection is a safety feature installed within these RS Pro extension leads. Power surges can occur through natural means such as a violent lightning storm, or high voltage spikes caused by crossing wires or metals. The built in surge protection, ensures the connected device to the sockets will not have a sudden spike of voltage, capable of damaging or destroying the device.

What are extension leads?

An extension lead is a power distribution unit consisting of a number of sockets, sometimes also called a gang extension. When an extension is required, they are plugged into the mains through a lead and the sockets are able to individually power their respective plugs. This branches out the opportunity for mains sockets to power more than one device at a time. An extension lead would be used in various situations and environments, including in the workplace and domestically.

What is an extension lead used for?

Due the benefits of both extending the length and increased the sockets of a standard mains outlet. An extension lead has almost endless uses, as does an extension reel. It's impossible to list every use, but as an example, some of the applications listed below are common applications.

• Mobile phone chargers, including those with a USB connectivity
• Household entertainment (TVs, satellite boxes, routers etc)
• Industrial machines and equipment
• Office desks (Monitors, computers, phones)
• Any electrical device needed to be powered by the mains

You may be interested in
Stock information temporarily unavailable.

AED 128.84

AED 128.84 Each (ex VAT)

AED 135.28

AED 135.28 Each (inc. VAT)

KNITTER-SWITCH 2m 6 Socket Type G - British Extension Lead

AED 128.84

AED 128.84 Each (ex VAT)

AED 135.28

AED 135.28 Each (inc. VAT)

KNITTER-SWITCH 2m 6 Socket Type G - British Extension Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 128.84
5+AED 110.20
You may be interested in

Technical Document

Specifications

Cable Length

2m

Number of Sockets

6

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

Surge Protection

No

Colour

White

Switchable

Yes

Power Indicator

Yes

Country of Origin

China

Product details

RS Pro 6 Way Extension Lead

Brought to you by RS Pro, a 6 way switched extension lead, suitable for a variety of electrical applications. Manufactured from a completely flame retardant polycarbonate, this extension lead performs excellently within both industrial and domestic environments. Each UK socket is individually switched for both convenience and sustainability. All models are highly reliable and excellent quality.

Features and Benefits

• UK Plug with 2 m cable
• 6 UK sockets, individually switched
• Surge protection included
• Flame retardant plastic

What is surge protection?

Surge protection is a safety feature installed within these RS Pro extension leads. Power surges can occur through natural means such as a violent lightning storm, or high voltage spikes caused by crossing wires or metals. The built in surge protection, ensures the connected device to the sockets will not have a sudden spike of voltage, capable of damaging or destroying the device.

What are extension leads?

An extension lead is a power distribution unit consisting of a number of sockets, sometimes also called a gang extension. When an extension is required, they are plugged into the mains through a lead and the sockets are able to individually power their respective plugs. This branches out the opportunity for mains sockets to power more than one device at a time. An extension lead would be used in various situations and environments, including in the workplace and domestically.

What is an extension lead used for?

Due the benefits of both extending the length and increased the sockets of a standard mains outlet. An extension lead has almost endless uses, as does an extension reel. It's impossible to list every use, but as an example, some of the applications listed below are common applications.

• Mobile phone chargers, including those with a USB connectivity
• Household entertainment (TVs, satellite boxes, routers etc)
• Industrial machines and equipment
• Office desks (Monitors, computers, phones)
• Any electrical device needed to be powered by the mains

You may be interested in