Technical Document
Specifications
Brand
KNITTER-SWITCHContact Configuration
SPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
6.1mm
Actuator Material
Chromium Plated Brass
Contact Material
Gold Plated Copper Alloy
Contact Resistance
<20mΩ
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
50000Operations
Country of Origin
China
Product details
Knitter Switch Subminiature Toggle Switches - TST Series
Subminiature PCB mount toggle switches
Gold plated contacts allow low level switching
Low contact resistance
Fully sealed, washable
Insulation resistance: 1000 MΩ min.
Dielectric strength: 1000 V, 50 Hz for 1 minute
AED 23.68
AED 23.68 Each (ex VAT)
AED 24.86
AED 24.86 Each (inc. VAT)
1
AED 23.68
AED 23.68 Each (ex VAT)
AED 24.86
AED 24.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | AED 23.68 |
15 - 49 | AED 23.15 |
50 - 99 | AED 20.21 |
100 - 249 | AED 19.00 |
250+ | AED 17.54 |
Technical Document
Specifications
Brand
KNITTER-SWITCHContact Configuration
SPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
6.1mm
Actuator Material
Chromium Plated Brass
Contact Material
Gold Plated Copper Alloy
Contact Resistance
<20mΩ
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
50000Operations
Country of Origin
China
Product details
Knitter Switch Subminiature Toggle Switches - TST Series
Subminiature PCB mount toggle switches
Gold plated contacts allow low level switching
Low contact resistance
Fully sealed, washable
Insulation resistance: 1000 MΩ min.
Dielectric strength: 1000 V, 50 Hz for 1 minute