Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KNITTER-SWITCH Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 20V

RS Stock No.: 711-8363Brand: KNITTER-SWITCHManufacturers Part No.: TST 1D
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

0.4VA

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Actuator Length

6.1mm

Actuator Material

Chromium Plated Brass

Voltage Rating

20V

Contact Material

Gold Plated Nickel Copper Alloy

Contact Resistance

20mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Knitter Switch Subminiature Toggle Switches - TST Series

Subminiature PCB mount toggle switches
Gold plated contacts allow low level switching
Low contact resistance
Fully sealed, washable
Insulation resistance: 1000 MΩ min.
Dielectric strength: 1000 V, 50 Hz for 1 minute

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 15.22

AED 15.22 Each (ex VAT)

AED 15.98

AED 15.98 Each (inc. VAT)

KNITTER-SWITCH Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 20V
Select packaging type

AED 15.22

AED 15.22 Each (ex VAT)

AED 15.98

AED 15.98 Each (inc. VAT)

KNITTER-SWITCH Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 20V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

0.4VA

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Actuator Length

6.1mm

Actuator Material

Chromium Plated Brass

Voltage Rating

20V

Contact Material

Gold Plated Nickel Copper Alloy

Contact Resistance

20mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Knitter Switch Subminiature Toggle Switches - TST Series

Subminiature PCB mount toggle switches
Gold plated contacts allow low level switching
Low contact resistance
Fully sealed, washable
Insulation resistance: 1000 MΩ min.
Dielectric strength: 1000 V, 50 Hz for 1 minute

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more