Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KOA 10kΩ Carbon Film Resistor 0.25W ±5% CF1/4C103J

RS Stock No.: 475-6735Brand: KOAManufacturers Part No.: CF1/4C103J
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

KOA

Resistance

10kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Temperature Coefficient

-450 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Carbon Film Resistor 0.25 W 5%
CF1/4 Series

General purpose lead-type resistor
Higher pulse-withstanding capability than same-power chip resistors
Edge surface material made of lead-free chrome

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 10kΩ Carbon Composition Resistor 0.25W ±5% RCC025 10K J
AED 1.433Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

AED 15.75

AED 0.158 Each (In a Bag of 100) (ex VAT)

AED 16.54

AED 0.166 Each (In a Bag of 100) (inc. VAT)

KOA 10kΩ Carbon Film Resistor 0.25W ±5% CF1/4C103J

AED 15.75

AED 0.158 Each (In a Bag of 100) (ex VAT)

AED 16.54

AED 0.166 Each (In a Bag of 100) (inc. VAT)

KOA 10kΩ Carbon Film Resistor 0.25W ±5% CF1/4C103J
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 400AED 0.158AED 15.75
500 - 900AED 0.158AED 15.75
1000 - 2400AED 0.158AED 15.75
2500 - 4900AED 0.158AED 15.75
5000+AED 0.158AED 15.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 10kΩ Carbon Composition Resistor 0.25W ±5% RCC025 10K J
AED 1.433Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

KOA

Resistance

10kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Temperature Coefficient

-450 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Carbon Film Resistor 0.25 W 5%
CF1/4 Series

General purpose lead-type resistor
Higher pulse-withstanding capability than same-power chip resistors
Edge surface material made of lead-free chrome

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 10kΩ Carbon Composition Resistor 0.25W ±5% RCC025 10K J
AED 1.433Each (In a Pack of 25) (ex VAT)