Technical Document
Specifications
Brand
KOAResistance
15kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Series
HV73
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
AED 105.00
AED 0.21 Each (On a Reel of 500) (ex VAT)
AED 110.25
AED 0.22 Each (On a Reel of 500) (inc. VAT)
500
AED 105.00
AED 0.21 Each (On a Reel of 500) (ex VAT)
AED 110.25
AED 0.22 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | AED 0.21 | AED 105.00 |
1000 - 1000 | AED 0.21 | AED 105.00 |
1500 - 1500 | AED 0.21 | AED 105.00 |
2000 - 2000 | AED 0.158 | AED 78.75 |
2500+ | AED 0.158 | AED 78.75 |
Technical Document
Specifications
Brand
KOAResistance
15kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Series
HV73
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan