Technical Document
Specifications
Brand
KOAResistance
330kΩ
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
HV73
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
AED 2,100.00
AED 0.42 Each (On a Reel of 5000) (ex VAT)
AED 2,205.00
AED 0.441 Each (On a Reel of 5000) (inc. VAT)
5000
AED 2,100.00
AED 0.42 Each (On a Reel of 5000) (ex VAT)
AED 2,205.00
AED 0.441 Each (On a Reel of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KOAResistance
330kΩ
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
HV73
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan