KOA HV73 120kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

RS Stock No.: 178-6140Brand: KOAManufacturers Part No.: HV732BTTD1203F
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

KOA

Resistance

120kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

HV73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 120kΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
AED 0.331Each (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.

AED 131.25

AED 0.262 Each (On a Reel of 500) (ex VAT)

AED 137.81

AED 0.275 Each (On a Reel of 500) (inc. VAT)

KOA HV73 120kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

AED 131.25

AED 0.262 Each (On a Reel of 500) (ex VAT)

AED 137.81

AED 0.275 Each (On a Reel of 500) (inc. VAT)

KOA HV73 120kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 120kΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
AED 0.331Each (Supplied as a Tape) (ex VAT)

Technical Document

Specifications

Brand

KOA

Resistance

120kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

HV73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 120kΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
AED 0.331Each (Supplied as a Tape) (ex VAT)