Technical Document
Specifications
Brand
KOAResistance
1.8MΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
HV73
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
AED 393.75
AED 0.788 Each (On a Reel of 500) (ex VAT)
AED 413.44
AED 0.827 Each (On a Reel of 500) (inc. VAT)
500
AED 393.75
AED 0.788 Each (On a Reel of 500) (ex VAT)
AED 413.44
AED 0.827 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
500 - 1000 | AED 0.788 | AED 393.75 |
1500 - 2000 | AED 0.735 | AED 367.50 |
2500+ | AED 0.682 | AED 341.25 |
Technical Document
Specifications
Brand
KOAResistance
1.8MΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
HV73
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan