Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KOA 10kΩ Ceramic Resistor 2W ±10% PCF2C103K

RS Stock No.: 178-6542Brand: KOAManufacturers Part No.: PCF2C103K
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

KOA

Resistance

10kΩ

Power Rating

2W

Composition

Ceramic

Tolerance

±10%

Axial/Radial

Axial

Technology

Ceramic

Series

PCF

Temperature Coefficient

-900 → -1900ppm/K

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 101.85

AED 5.092 Each (In a Pack of 20) (ex VAT)

AED 106.94

AED 5.347 Each (In a Pack of 20) (inc. VAT)

KOA 10kΩ Ceramic Resistor 2W ±10% PCF2C103K

AED 101.85

AED 5.092 Each (In a Pack of 20) (ex VAT)

AED 106.94

AED 5.347 Each (In a Pack of 20) (inc. VAT)

KOA 10kΩ Ceramic Resistor 2W ±10% PCF2C103K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 80AED 5.092AED 101.85
100 - 180AED 4.568AED 91.35
200+AED 4.252AED 85.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

KOA

Resistance

10kΩ

Power Rating

2W

Composition

Ceramic

Tolerance

±10%

Axial/Radial

Axial

Technology

Ceramic

Series

PCF

Temperature Coefficient

-900 → -1900ppm/K

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in