KOA 47Ω Ceramic Resistor 2W ±10% PCF2C470K

RS Stock No.: 178-6551Brand: KOAManufacturers Part No.: PCF2C470K
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

KOA

Resistance

47Ω

Power Rating

2W

Composition

Ceramic

Tolerance

±10%

Axial/Radial

Axial

Technology

Ceramic

Series

PCF

Temperature Coefficient

-600 → -1500ppm/K

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 102.90

AED 5.145 Each (In a Pack of 20) (ex VAT)

AED 108.04

AED 5.402 Each (In a Pack of 20) (inc. VAT)

KOA 47Ω Ceramic Resistor 2W ±10% PCF2C470K

AED 102.90

AED 5.145 Each (In a Pack of 20) (ex VAT)

AED 108.04

AED 5.402 Each (In a Pack of 20) (inc. VAT)

KOA 47Ω Ceramic Resistor 2W ±10% PCF2C470K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 80AED 5.145AED 102.90
100 - 180AED 4.62AED 92.40
200+AED 4.305AED 86.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KOA

Resistance

47Ω

Power Rating

2W

Composition

Ceramic

Tolerance

±10%

Axial/Radial

Axial

Technology

Ceramic

Series

PCF

Temperature Coefficient

-600 → -1500ppm/K

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more