Technical Document
Specifications
Brand
KOAResistance
6.8Ω
Power Rating
2W
Composition
Ceramic
Tolerance
±10%
Axial/Radial
Axial
Technology
Ceramic
Series
PCF
Temperature Coefficient
-500 → -1300ppm/K
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
AED 1,233.75
AED 2.468 Each (In a Bag of 500) (ex VAT)
AED 1,295.44
AED 2.591 Each (In a Bag of 500) (inc. VAT)
500
AED 1,233.75
AED 2.468 Each (In a Bag of 500) (ex VAT)
AED 1,295.44
AED 2.591 Each (In a Bag of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KOAResistance
6.8Ω
Power Rating
2W
Composition
Ceramic
Tolerance
±10%
Axial/Radial
Axial
Technology
Ceramic
Series
PCF
Temperature Coefficient
-500 → -1300ppm/K
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan