Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KOA, RN73R Thin Film, SMT 74 Resistor Kit, with 7400 pieces, 100Ω →110kΩ

RS Stock No.: 241-0644Brand: KOAManufacturers Part No.: RN73R2BT-KIT1
brand-logo
View all in Resistor Kits

Technical Document

Specifications

Brand

KOA

Mounting Type

Surface Mount

Number of Values

74

Resistance Range

100Ω →110kΩ

Technology

Thin Film

Automotive Standard

AEC-Q200

Series

RN73R

Number of Pieces

7400

Country of Origin

Japan

Stock information temporarily unavailable.

AED 1,331.94

AED 1,331.94 1 Kit (ex VAT)

AED 1,398.54

AED 1,398.54 1 Kit (inc. VAT)

KOA, RN73R Thin Film, SMT 74 Resistor Kit, with 7400 pieces, 100Ω →110kΩ

AED 1,331.94

AED 1,331.94 1 Kit (ex VAT)

AED 1,398.54

AED 1,398.54 1 Kit (inc. VAT)

KOA, RN73R Thin Film, SMT 74 Resistor Kit, with 7400 pieces, 100Ω →110kΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KOA

Mounting Type

Surface Mount

Number of Values

74

Resistance Range

100Ω →110kΩ

Technology

Thin Film

Automotive Standard

AEC-Q200

Series

RN73R

Number of Pieces

7400

Country of Origin

Japan