KOA 680Ω, 0603 (1608M) Thick Film SMD Resistor ±0.1% 0.2W - RS73F1JTTD6800B

RS Stock No.: 179-0371Brand: KOAManufacturers Part No.: RS73F1JTTD6800B
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

KOA

Resistance

680Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.2W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

RS73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 787.50

AED 0.158 Each (On a Reel of 5000) (ex VAT)

AED 826.88

AED 0.166 Each (On a Reel of 5000) (inc. VAT)

KOA 680Ω, 0603 (1608M) Thick Film SMD Resistor ±0.1% 0.2W - RS73F1JTTD6800B

AED 787.50

AED 0.158 Each (On a Reel of 5000) (ex VAT)

AED 826.88

AED 0.166 Each (On a Reel of 5000) (inc. VAT)

KOA 680Ω, 0603 (1608M) Thick Film SMD Resistor ±0.1% 0.2W - RS73F1JTTD6800B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
5000 - 5000AED 0.158AED 787.50
10000+AED 0.158AED 787.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KOA

Resistance

680Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.2W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

RS73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more