Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KOA 330Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.75W - SG73P2BTTD3300F

RS Stock No.: 178-6709Brand: KOAManufacturers Part No.: SG73P2BTTD3300F
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

KOA

Resistance

330Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

SG73P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 787.50

AED 0.158 Each (On a Reel of 5000) (ex VAT)

AED 826.88

AED 0.166 Each (On a Reel of 5000) (inc. VAT)

KOA 330Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.75W - SG73P2BTTD3300F

AED 787.50

AED 0.158 Each (On a Reel of 5000) (ex VAT)

AED 826.88

AED 0.166 Each (On a Reel of 5000) (inc. VAT)

KOA 330Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.75W - SG73P2BTTD3300F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KOA

Resistance

330Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

SG73P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more