Technical Document
Specifications
Brand
KOAResistance
1kΩ
Technology
Thick Film
Package/Case
0612 (1632M)
Tolerance
±1%
Power Rating
0.75W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
WK73R
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
AED 1,050.00
AED 0.21 Each (On a Reel of 5000) (ex VAT)
AED 1,102.50
AED 0.22 Each (On a Reel of 5000) (inc. VAT)
5000
AED 1,050.00
AED 0.21 Each (On a Reel of 5000) (ex VAT)
AED 1,102.50
AED 0.22 Each (On a Reel of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KOAResistance
1kΩ
Technology
Thick Film
Package/Case
0612 (1632M)
Tolerance
±1%
Power Rating
0.75W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
WK73R
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan