Technical Document
Specifications
Brand
KOAResistance
1.5Ω
Technology
Thick Film
Package/Case
1020
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
WK73S
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
AED 144.38
AED 0.578 Each (On a Reel of 250) (ex VAT)
AED 151.60
AED 0.607 Each (On a Reel of 250) (inc. VAT)
250
AED 144.38
AED 0.578 Each (On a Reel of 250) (ex VAT)
AED 151.60
AED 0.607 Each (On a Reel of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KOAResistance
1.5Ω
Technology
Thick Film
Package/Case
1020
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
WK73S
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan