Technical Document
Specifications
Brand
KodenshiOutput Device
Phototransistor
Typical Rise Time
30µs
Typical Fall Time
30µs
Number of Pins
4
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-20°C
Series
SG
Operating Temperature Range
-20 → +90°C
Product details
Reflective Sensor, Miniature
IR LED & phototransistor in a single package for reflective sensing.
Compact 3.7mm diameter package
High-sensitivity
AED 18.38
AED 3.675 Each (In a Pack of 5) (ex VAT)
AED 19.30
AED 3.859 Each (In a Pack of 5) (inc. VAT)
5
AED 18.38
AED 3.675 Each (In a Pack of 5) (ex VAT)
AED 19.30
AED 3.859 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 3.675 | AED 18.38 |
25 - 45 | AED 3.518 | AED 17.59 |
50 - 95 | AED 2.205 | AED 11.02 |
100 - 245 | AED 2.205 | AED 11.02 |
250+ | AED 2.152 | AED 10.76 |
Technical Document
Specifications
Brand
KodenshiOutput Device
Phototransistor
Typical Rise Time
30µs
Typical Fall Time
30µs
Number of Pins
4
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-20°C
Series
SG
Operating Temperature Range
-20 → +90°C
Product details
Reflective Sensor, Miniature
IR LED & phototransistor in a single package for reflective sensing.
Compact 3.7mm diameter package
High-sensitivity