Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kopex-EX Stopping Plug, M20, Nylon, 23mm Diameter, Threaded

RS Stock No.: 815-9179Brand: Kopex-EXManufacturers Part No.: 7TCA297140R0013 EX-M20
brand-logo
View all in Cable Gland Plugs

Technical Document

Specifications

Thread Size

M20

Material

Nylon

Plug Type

Stopping

Diameter

23mm

Threaded/Unthreaded

Threaded

Colour

Black

Hazardous Area Certification

ATEX

IP Rating

IP68

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Standards Met

IEC

Series

EX

Maximum Operating Temperature

+80°C

For Use With

Conduit Systems

Country of Origin

Turkey

Product details

Stopping Plugs with Sealing Ring

Exe Nylon Stopping Plugs are designed to close any unused entries in electrical equipment. The stopping plugs are manufactured from flame retarded Polyamide (Nylon 6) and are supplied in metric threads with a sealing ring to ensure that the IP rating of the installation is maintained.

IP66-IP68
Suitable for use in Zones 1, 2, 21, 22

Approvals

IMQ 13 ATEX 016X
IECEx IMQ 13.0005X
Exe IIC Gb
Ex tb III Db

Standards

IP66-IP68
Suitable for use in Zones 1, 2, 21, 22

Stock information temporarily unavailable.

AED 99.00

AED 99.00 1 Pack of 10 (ex VAT)

AED 103.95

AED 103.95 1 Pack of 10 (inc. VAT)

Kopex-EX Stopping Plug, M20, Nylon, 23mm Diameter, Threaded

AED 99.00

AED 99.00 1 Pack of 10 (ex VAT)

AED 103.95

AED 103.95 1 Pack of 10 (inc. VAT)

Kopex-EX Stopping Plug, M20, Nylon, 23mm Diameter, Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 99.00
50 - 99AED 94.55
100+AED 89.50

Technical Document

Specifications

Thread Size

M20

Material

Nylon

Plug Type

Stopping

Diameter

23mm

Threaded/Unthreaded

Threaded

Colour

Black

Hazardous Area Certification

ATEX

IP Rating

IP68

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Standards Met

IEC

Series

EX

Maximum Operating Temperature

+80°C

For Use With

Conduit Systems

Country of Origin

Turkey

Product details

Stopping Plugs with Sealing Ring

Exe Nylon Stopping Plugs are designed to close any unused entries in electrical equipment. The stopping plugs are manufactured from flame retarded Polyamide (Nylon 6) and are supplied in metric threads with a sealing ring to ensure that the IP rating of the installation is maintained.

IP66-IP68
Suitable for use in Zones 1, 2, 21, 22

Approvals

IMQ 13 ATEX 016X
IECEx IMQ 13.0005X
Exe IIC Gb
Ex tb III Db

Standards

IP66-IP68
Suitable for use in Zones 1, 2, 21, 22