Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Kopex-EX CGM Series Black Nylon Cable Gland, M25 Thread, 13mm min., 18mm max., IP66, IP68

RS Stock No.: 813-4148Brand: Kopex-EXManufacturers Part No.: 7TCA297180R0010 EXCGM25SL
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

M25

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13mm

Material

Nylon

Colour

Black

Series

CGM

IP Rating

IP66, IP68

Locknut Included

No

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Number of Pieces

10

Standards Met

EAC, EX

Operating Temperature Range

-40 → +80 °C

Kit Includes

No

Product details

Exe IIC Nylon Cable Gland

From Kopex, the CGM series of IP66 ATEX approved cable glands suitable for use in potentially explosive gas atmospheres. The EX rated cable glands are constructed from a tough nylon material for complete protection.

With a simple screw- on design the dome shaped glands are quick to fit, reducing precious assembly time. The IP66 dome shaped cable glands offer excellent cable retention and optimal strain relief when used through knock outs and threaded entries. This ensures a secure termination is maintained at all times.

Features and Benefits

• ATEX approved
• Exe & Extb
• IIC & IIIC
• Suitable for Zone 1, Zone 2, Zone 21 and Zone 22
• Increased safety “e” and intrinsic safety “I”
• IP66 Ingress protection
• Wide temperature range - 40°C to + 80°C
• Choice of M20, M25, M32, M40 and M50 standard metric threads
• Wide range of cable clamping sizes
• For use with Non-armoured cable

Applications

ATEX approved cable glands are intended for use areas where there is a greater risk of explosive gasses present. Some of the most common environments are

• Oil and gas
• Food and beverage
• Lighting
• Weatherproof warning lights and beacons
• Electrical enclosures

Environment

The CGM range of dome top cable glands are protected to IP66, which means they are dust tight and protected against powerful jets of water from all directions. The rugged cable glands are suitable for harsh indoor environments and some open air applications.

Approvals

EN/IEC 60079-0, EN60079-7, EN60079-11, EN60079-31

Standards

EC Type examination certificate: IMQ 13 ATEX 016X, IECEx IMQ 13.0005X, Ex e IIC Gb, Ex tb IIIC Db

You may be interested in
Stock information temporarily unavailable.

AED 45.84

AED 4.584 Each (In a Pack of 10) (ex VAT)

AED 48.13

AED 4.813 Each (In a Pack of 10) (inc. VAT)

Kopex-EX CGM Series Black Nylon Cable Gland, M25 Thread, 13mm min., 18mm max., IP66, IP68

AED 45.84

AED 4.584 Each (In a Pack of 10) (ex VAT)

AED 48.13

AED 4.813 Each (In a Pack of 10) (inc. VAT)

Kopex-EX CGM Series Black Nylon Cable Gland, M25 Thread, 13mm min., 18mm max., IP66, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 140AED 4.584AED 45.84
150 - 490AED 4.48AED 44.80
500+AED 4.429AED 44.29
You may be interested in

Technical Document

Specifications

Thread Size

M25

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13mm

Material

Nylon

Colour

Black

Series

CGM

IP Rating

IP66, IP68

Locknut Included

No

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Number of Pieces

10

Standards Met

EAC, EX

Operating Temperature Range

-40 → +80 °C

Kit Includes

No

Product details

Exe IIC Nylon Cable Gland

From Kopex, the CGM series of IP66 ATEX approved cable glands suitable for use in potentially explosive gas atmospheres. The EX rated cable glands are constructed from a tough nylon material for complete protection.

With a simple screw- on design the dome shaped glands are quick to fit, reducing precious assembly time. The IP66 dome shaped cable glands offer excellent cable retention and optimal strain relief when used through knock outs and threaded entries. This ensures a secure termination is maintained at all times.

Features and Benefits

• ATEX approved
• Exe & Extb
• IIC & IIIC
• Suitable for Zone 1, Zone 2, Zone 21 and Zone 22
• Increased safety “e” and intrinsic safety “I”
• IP66 Ingress protection
• Wide temperature range - 40°C to + 80°C
• Choice of M20, M25, M32, M40 and M50 standard metric threads
• Wide range of cable clamping sizes
• For use with Non-armoured cable

Applications

ATEX approved cable glands are intended for use areas where there is a greater risk of explosive gasses present. Some of the most common environments are

• Oil and gas
• Food and beverage
• Lighting
• Weatherproof warning lights and beacons
• Electrical enclosures

Environment

The CGM range of dome top cable glands are protected to IP66, which means they are dust tight and protected against powerful jets of water from all directions. The rugged cable glands are suitable for harsh indoor environments and some open air applications.

Approvals

EN/IEC 60079-0, EN60079-7, EN60079-11, EN60079-31

Standards

EC Type examination certificate: IMQ 13 ATEX 016X, IECEx IMQ 13.0005X, Ex e IIC Gb, Ex tb IIIC Db

You may be interested in