Kopex-EX C1 Series Nickel Brass Cable Gland Kit, M20 Thread, 8.5mm min., 16mm max., IP66, IP68
Technical Document
Specifications
Brand
Kopex-EXThread Size
M20
Maximum Cable Diameter
16mm
Minimum Cable Diameter
8.5mm
Material
Brass
Colour
Nickel
Series
C1
IP Rating
IP66, IP68
Locknut Included
Yes
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Number of Pieces
1
Number of Cores
1
Operating Temperature Range
-40 → +100 °C
Kit Includes
Cable Gland, Locknuts, Shrouds, Earth Tags, Washers
Product details
C1 Gland Kits Ex d Double Compression NPT Cable Gland
Features and Benefits
Flameproof Exd and increased safety Exe
Available in various materials
Deluge protected
For use with:
SWA (Steel Wire Armoured)
SWB (Steel Wired Braid)
AWA (Aluminium Wired Armour)
Kit Contents:
Gland
Locknut
Washer
Earth Tag
Standards
EN60079-0, EN60079-1, EN60079-7, EN60079-31.EC Type Examination Certificate:CESI 13 ATEX 041X, IECEX CES 13.0014X, Exd IIC Gb, Exe IIC Gb, Extb IIIC Db
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
AED 87.26
AED 87.26 1 Kit (ex VAT)
AED 91.62
AED 91.62 1 Kit (inc. VAT)
1
AED 87.26
AED 87.26 1 Kit (ex VAT)
AED 91.62
AED 91.62 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 87.26 |
15 - 49 | AED 84.16 |
50+ | AED 82.90 |
Technical Document
Specifications
Brand
Kopex-EXThread Size
M20
Maximum Cable Diameter
16mm
Minimum Cable Diameter
8.5mm
Material
Brass
Colour
Nickel
Series
C1
IP Rating
IP66, IP68
Locknut Included
Yes
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Number of Pieces
1
Number of Cores
1
Operating Temperature Range
-40 → +100 °C
Kit Includes
Cable Gland, Locknuts, Shrouds, Earth Tags, Washers
Product details
C1 Gland Kits Ex d Double Compression NPT Cable Gland
Features and Benefits
Flameproof Exd and increased safety Exe
Available in various materials
Deluge protected
For use with:
SWA (Steel Wire Armoured)
SWB (Steel Wired Braid)
AWA (Aluminium Wired Armour)
Kit Contents:
Gland
Locknut
Washer
Earth Tag
Standards
EN60079-0, EN60079-1, EN60079-7, EN60079-31.EC Type Examination Certificate:CESI 13 ATEX 041X, IECEX CES 13.0014X, Exd IIC Gb, Exe IIC Gb, Extb IIIC Db
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.