Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Kopex Stopping Plug, M32, Brass, Threaded

RS Stock No.: 738-8284Brand: KopexManufacturers Part No.: 7TCA297140R0056 EX/M32/HSP
brand-logo
View all in Cable Gland Plugs

Technical Document

Specifications

Brand

Kopex

Thread Size

M32

Material

Brass

Plug Type

Stopping

Threaded/Unthreaded

Threaded

IP Rating

IP66

Minimum Operating Temperature

-60°C

Series

EX

Maximum Operating Temperature

+80°C

For Use With

Conduit Systems

Country of Origin

United Kingdom

Product details

Stopping Plug

A range of Kopex brass stopping plugs for sealing holes in enclosures which are suited for use in Hazardous Areas. These blanking plugs are available in four versions: standard externally fitted (SP), tamperproof internally fitted (TSP), hexagon head (HSP) and dome topped (DSP).

Ingress Protection: IP66

Approvals

ATEX directive 94/9/EC (ATEX 95) to standards: IEC 60079-0, IEC 60079-7, EN60079-0, EN60079-7, IEC51241-0 IEC51241-1 EN51241-0 & EN51241-1 II 2 GD Exe IIIC.
Please note the SP and TSP versions also have standards: CAN/CSA-C22.2 No. 60079-0 March 2007; CAN/CSA-22.2 No. 60079-1 March 2007, UL1203 4th Ed. With Revisions through Oct 28, 2009.

Kopex Ex-System

You may be interested in
Stock information temporarily unavailable.

AED 494.92

AED 49.492 Each (In a Pack of 10) (ex VAT)

AED 519.67

AED 51.967 Each (In a Pack of 10) (inc. VAT)

Kopex Stopping Plug, M32, Brass, Threaded

AED 494.92

AED 49.492 Each (In a Pack of 10) (ex VAT)

AED 519.67

AED 51.967 Each (In a Pack of 10) (inc. VAT)

Kopex Stopping Plug, M32, Brass, Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 49.492AED 494.92
100 - 490AED 47.946AED 479.46
500+AED 46.35AED 463.50
You may be interested in

Technical Document

Specifications

Brand

Kopex

Thread Size

M32

Material

Brass

Plug Type

Stopping

Threaded/Unthreaded

Threaded

IP Rating

IP66

Minimum Operating Temperature

-60°C

Series

EX

Maximum Operating Temperature

+80°C

For Use With

Conduit Systems

Country of Origin

United Kingdom

Product details

Stopping Plug

A range of Kopex brass stopping plugs for sealing holes in enclosures which are suited for use in Hazardous Areas. These blanking plugs are available in four versions: standard externally fitted (SP), tamperproof internally fitted (TSP), hexagon head (HSP) and dome topped (DSP).

Ingress Protection: IP66

Approvals

ATEX directive 94/9/EC (ATEX 95) to standards: IEC 60079-0, IEC 60079-7, EN60079-0, EN60079-7, IEC51241-0 IEC51241-1 EN51241-0 & EN51241-1 II 2 GD Exe IIIC.
Please note the SP and TSP versions also have standards: CAN/CSA-C22.2 No. 60079-0 March 2007; CAN/CSA-22.2 No. 60079-1 March 2007, UL1203 4th Ed. With Revisions through Oct 28, 2009.

Kopex Ex-System

You may be interested in