Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kopex Flexible Conduit, 16mm Nominal Diameter, PVC, Grey/Black

RS Stock No.: 599-780Brand: KopexManufacturers Part No.: EF150012X25-RS
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

Kopex

Nominal Diameter

16mm

Material

PVC

Conduit Type

Flexible

Outer Diameter

16.4mm

Colour

Grey/Black

Interior Diameter

12mm

Length

25m

IP Rating

IP65

Maximum Operating Temperature

+60°C

Minimum Bend Radius

12 mm

Minimum Operating Temperature

-20°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kopex Flexible Conduit, 16mm Nominal Diameter, PVC, Grey/Black

P.O.A.

Kopex Flexible Conduit, 16mm Nominal Diameter, PVC, Grey/Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kopex

Nominal Diameter

16mm

Material

PVC

Conduit Type

Flexible

Outer Diameter

16.4mm

Colour

Grey/Black

Interior Diameter

12mm

Length

25m

IP Rating

IP65

Maximum Operating Temperature

+60°C

Minimum Bend Radius

12 mm

Minimum Operating Temperature

-20°C

You may be interested in