Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kopex Reducer, Conduit Fitting, 25mm Nominal Size, M25 → M20, Brass, Metallic IP66 rating

RS Stock No.: 738-8300Brand: KopexManufacturers Part No.: EX/M25-M20/R
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

Kopex

Nominal Size

25mm

Fitting Type

Reducer

Thread Size

M25 → M20

Material

Brass

Colour

Metallic

IP Rating

IP66

Series

EX/R

Country of Origin

United Kingdom

Product details

Thread Converters

A range of Kopex brass fittings which provide a method of matching thread forms on hazardous area approved equipment whilst ensuring the integrity and Ex approval of the installation is maintained. These thread converters meet the latest ATEX/IECEx standards and have them clearly marked on the main body of the product, allowing them to be seen easily once installed, a key component of the new standard.,Enlargers (/E) are used where the thread size of the female side of the device is larger than the male side.,Reducers (/R) are used where the thread size of the female side of the device is smaller than the male side.,Adapters (/TC) are used where a conversion is required between thread types e.g. Metric to PG.

Approvals

ATEX Certification. BASEEFA07 ATEX 0247X, IECEx Certification. IECEx BAS07.0090X.

Kopex Ex-System

You may be interested in
Stock information temporarily unavailable.

AED 115.97

AED 115.97 1 Pack of 5 (ex VAT)

AED 121.77

AED 121.77 1 Pack of 5 (inc. VAT)

Kopex Reducer, Conduit Fitting, 25mm Nominal Size, M25 → M20, Brass, Metallic IP66 rating

AED 115.97

AED 115.97 1 Pack of 5 (ex VAT)

AED 121.77

AED 121.77 1 Pack of 5 (inc. VAT)

Kopex Reducer, Conduit Fitting, 25mm Nominal Size, M25 → M20, Brass, Metallic IP66 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 115.97
10 - 49AED 112.56
50+AED 108.78
You may be interested in

Technical Document

Specifications

Brand

Kopex

Nominal Size

25mm

Fitting Type

Reducer

Thread Size

M25 → M20

Material

Brass

Colour

Metallic

IP Rating

IP66

Series

EX/R

Country of Origin

United Kingdom

Product details

Thread Converters

A range of Kopex brass fittings which provide a method of matching thread forms on hazardous area approved equipment whilst ensuring the integrity and Ex approval of the installation is maintained. These thread converters meet the latest ATEX/IECEx standards and have them clearly marked on the main body of the product, allowing them to be seen easily once installed, a key component of the new standard.,Enlargers (/E) are used where the thread size of the female side of the device is larger than the male side.,Reducers (/R) are used where the thread size of the female side of the device is smaller than the male side.,Adapters (/TC) are used where a conversion is required between thread types e.g. Metric to PG.

Approvals

ATEX Certification. BASEEFA07 ATEX 0247X, IECEx Certification. IECEx BAS07.0090X.

Kopex Ex-System

You may be interested in