Technical Document
Specifications
Brand
KopexNominal Diameter
16mm
Material
Stainless Steel
Conduit Type
Flexible
Series
KSU
Outer Diameter
16.1mm
Colour
Metal
Interior Diameter
12.9mm
Length
5m
IP Rating
IP40
Coating Material
Uncoated
Maximum Operating Temperature
+350°C
Standards Met
CE
Minimum Operating Temperature
-50°C
Minimum Bend Radius
24 mm
Country of Origin
United Kingdom
Product details
Kopex KSU Stainless Steel Conduit
A high quality uncovered general purpose flexible conduit with a very high temperature range. Constructed from helically wound 316 stainless steel it is particularly suitable for corrosive environments, the flexible design and material mean it's ideal for constantly vibrating or flexing applications in the pharmaceutical, security, chemical and architectural industries. By nature of the material it is LFH, Flame Retardant and Zero Halogen rated.
Appropriate fixed straight Fittings in Metric and PG threads are available:
852-407 10mm conduit use 852-457 10mm PG7 straight fitting
248-3176 10mm conduit use 852-457 10mm PG7 straight fitting
852-413 12mm conduit use 852-463 12mm PG9 straight fitting
852-429 16mm conduit use 852-479 16mm M16 straight fitting
852-435 20mm conduit use 852-485 20mm M20 straight fitting
248-3182 20mm conduit use 852-485 20mm M20 straight fitting
852-441 25mm conduit use 852-491 25mm M25 straight fitting
248-3205 25mm conduit use 852-491 25mm M25 straight fitting
-50°C to +350°C operating temperature
Crush resistance 1250N and over
IP40
AED 387.45
AED 387.45 1 Reel of 5 Metres (ex VAT)
AED 406.82
AED 406.82 1 Reel of 5 Metres (inc. VAT)
1
AED 387.45
AED 387.45 1 Reel of 5 Metres (ex VAT)
AED 406.82
AED 406.82 1 Reel of 5 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 387.45 |
10 - 49 | AED 374.96 |
50+ | AED 362.04 |
Technical Document
Specifications
Brand
KopexNominal Diameter
16mm
Material
Stainless Steel
Conduit Type
Flexible
Series
KSU
Outer Diameter
16.1mm
Colour
Metal
Interior Diameter
12.9mm
Length
5m
IP Rating
IP40
Coating Material
Uncoated
Maximum Operating Temperature
+350°C
Standards Met
CE
Minimum Operating Temperature
-50°C
Minimum Bend Radius
24 mm
Country of Origin
United Kingdom
Product details
Kopex KSU Stainless Steel Conduit
A high quality uncovered general purpose flexible conduit with a very high temperature range. Constructed from helically wound 316 stainless steel it is particularly suitable for corrosive environments, the flexible design and material mean it's ideal for constantly vibrating or flexing applications in the pharmaceutical, security, chemical and architectural industries. By nature of the material it is LFH, Flame Retardant and Zero Halogen rated.
Appropriate fixed straight Fittings in Metric and PG threads are available:
852-407 10mm conduit use 852-457 10mm PG7 straight fitting
248-3176 10mm conduit use 852-457 10mm PG7 straight fitting
852-413 12mm conduit use 852-463 12mm PG9 straight fitting
852-429 16mm conduit use 852-479 16mm M16 straight fitting
852-435 20mm conduit use 852-485 20mm M20 straight fitting
248-3182 20mm conduit use 852-485 20mm M20 straight fitting
852-441 25mm conduit use 852-491 25mm M25 straight fitting
248-3205 25mm conduit use 852-491 25mm M25 straight fitting
-50°C to +350°C operating temperature
Crush resistance 1250N and over
IP40