Kopex Adapter, Conduit Fitting, 40mm Nominal Size, M40, Brass IP67 rating

RS Stock No.: 228-5203Brand: KopexManufacturers Part No.: SCBCM0707-RS
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

Kopex

Nominal Size

40mm

Fitting Type

Adapter

Thread Size

M40

Material

Brass

IP Rating

IP67

Finish

Nickel Plated

Maximum Operating Temperature

+105°C

Series

SCBCM

Product details

LSF Sheath (IP67) Straight Fittings

EMI Screened

In line with European Directives all equipment/installations should neither produce electromagnetic interference (EMI) or be affected by it. Cables in such cases should have an effective screen to protect against the effects of EMI. These conduits can contribute significantly to the EMI screen requirements of installations covered by the EMC Directive.

You may be interested in
Kopex Pliable Conduit, 40mm Nominal Diameter, Steel, Black
AED 1,104.871 Reel of 5 Metres (ex VAT)
Stock information temporarily unavailable.

AED 329.91

AED 82.478 Each (In a Pack of 4) (ex VAT)

AED 346.41

AED 86.602 Each (In a Pack of 4) (inc. VAT)

Kopex Adapter, Conduit Fitting, 40mm Nominal Size, M40, Brass IP67 rating

AED 329.91

AED 82.478 Each (In a Pack of 4) (ex VAT)

AED 346.41

AED 86.602 Each (In a Pack of 4) (inc. VAT)

Kopex Adapter, Conduit Fitting, 40mm Nominal Size, M40, Brass IP67 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
4 - 36AED 82.478AED 329.91
40 - 196AED 80.062AED 320.25
200+AED 77.49AED 309.96
You may be interested in
Kopex Pliable Conduit, 40mm Nominal Diameter, Steel, Black
AED 1,104.871 Reel of 5 Metres (ex VAT)

Technical Document

Specifications

Brand

Kopex

Nominal Size

40mm

Fitting Type

Adapter

Thread Size

M40

Material

Brass

IP Rating

IP67

Finish

Nickel Plated

Maximum Operating Temperature

+105°C

Series

SCBCM

Product details

LSF Sheath (IP67) Straight Fittings

EMI Screened

In line with European Directives all equipment/installations should neither produce electromagnetic interference (EMI) or be affected by it. Cables in such cases should have an effective screen to protect against the effects of EMI. These conduits can contribute significantly to the EMI screen requirements of installations covered by the EMC Directive.

You may be interested in
Kopex Pliable Conduit, 40mm Nominal Diameter, Steel, Black
AED 1,104.871 Reel of 5 Metres (ex VAT)