Technical Document
Specifications
Brand
KopexNominal Size
20mm
Fitting Type
Locknut
Thread Size
M20
Material
Brass
Series
WHM
Country of Origin
United Kingdom
Product details
Hex. Locknut
A Kopex Hexagonal (Hex.) brass locknut. The metric threads are to BS 6053.
Kopex Ex-System
AED 448.88
AED 17.955 Each (In a Pack of 25) (ex VAT)
AED 471.32
AED 18.853 Each (In a Pack of 25) (inc. VAT)
25
AED 448.88
AED 17.955 Each (In a Pack of 25) (ex VAT)
AED 471.32
AED 18.853 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | AED 17.955 | AED 448.88 |
250 - 1225 | AED 17.062 | AED 426.56 |
1250+ | AED 16.17 | AED 404.25 |
Technical Document
Specifications
Brand
KopexNominal Size
20mm
Fitting Type
Locknut
Thread Size
M20
Material
Brass
Series
WHM
Country of Origin
United Kingdom
Product details
Hex. Locknut
A Kopex Hexagonal (Hex.) brass locknut. The metric threads are to BS 6053.