Kopp Unterminated Plug to Type C Europlug Plug Power Cord, 2m

RS Stock No.: 242-7586Brand: KoppManufacturers Part No.: 1403.0209.5
brand-logo
View all in Power Cords

Technical Document

Specifications

Brand

Kopp

Connector 1

Unterminated

Connector 2

Type C Europlug

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

2m

Voltage Rating

250 V

Current Rating

2.5 A

Sheath Colour

White

Outer Sheath Material

PVC

Connector A

Unterminated

Connector A Gender

Male

Connector B Gender

Male

Connector B

CEE 7/7

Country of Origin

Germany

Product details

Euro Plug with Switch to Unterminated End

From Kopp, this unterminated Euro power cord has a switch, and is designed to be hard wired to lamps. The CEE 7/7 "Euro plug" is unearthed and able to be used in many European countries.

You may be interested in
Stock information temporarily unavailable.

AED 45.88

AED 45.88 Each (ex VAT)

AED 48.17

AED 48.17 Each (inc. VAT)

Kopp Unterminated Plug to Type C Europlug Plug Power Cord, 2m

AED 45.88

AED 45.88 Each (ex VAT)

AED 48.17

AED 48.17 Each (inc. VAT)

Kopp Unterminated Plug to Type C Europlug Plug Power Cord, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 45.88
10 - 24AED 44.78
25 - 49AED 43.68
50+AED 42.58
You may be interested in

Technical Document

Specifications

Brand

Kopp

Connector 1

Unterminated

Connector 2

Type C Europlug

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

2m

Voltage Rating

250 V

Current Rating

2.5 A

Sheath Colour

White

Outer Sheath Material

PVC

Connector A

Unterminated

Connector A Gender

Male

Connector B Gender

Male

Connector B

CEE 7/7

Country of Origin

Germany

Product details

Euro Plug with Switch to Unterminated End

From Kopp, this unterminated Euro power cord has a switch, and is designed to be hard wired to lamps. The CEE 7/7 "Euro plug" is unearthed and able to be used in many European countries.

You may be interested in