Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kopp RCD Switch, 16A, 30mA

RS Stock No.: 258-8394Brand: KoppManufacturers Part No.: 1418.1601.6
brand-logo
View all in RCD Plugs

Technical Document

Specifications

Brand

Kopp

Current Rating

16A

Range

PRCD-S

Trip Sensitivity

30mA

Series

PRCD-S

Mounting Style

DIN Rail Mount

Rated AC Voltage

230V

Circuit Breaker Type

RCD

Country of Origin

Germany

Product details

PRCD-S Safety Switch, Angle Plug with Two Earthing Contact Systems

PRCD safety extension lead with solid rubber angled plug and two earthing contact systems as well as a solid rubber coupling with lid. IP44. The product is supplied in a robust protective case. For technical data see PRCD safety distributor. Overall length approx. 315 cm.

You may be interested in
Kopp RCD Switch, 16A, 30mA
AED 1,394.83Each (ex VAT)
Stock information temporarily unavailable.

AED 1,294.65

AED 1,294.65 Each (ex VAT)

AED 1,359.38

AED 1,359.38 Each (inc. VAT)

Kopp RCD Switch, 16A, 30mA

AED 1,294.65

AED 1,294.65 Each (ex VAT)

AED 1,359.38

AED 1,359.38 Each (inc. VAT)

Kopp RCD Switch, 16A, 30mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,294.65
5 - 9AED 1,266.04
10+AED 1,259.32
You may be interested in
Kopp RCD Switch, 16A, 30mA
AED 1,394.83Each (ex VAT)

Technical Document

Specifications

Brand

Kopp

Current Rating

16A

Range

PRCD-S

Trip Sensitivity

30mA

Series

PRCD-S

Mounting Style

DIN Rail Mount

Rated AC Voltage

230V

Circuit Breaker Type

RCD

Country of Origin

Germany

Product details

PRCD-S Safety Switch, Angle Plug with Two Earthing Contact Systems

PRCD safety extension lead with solid rubber angled plug and two earthing contact systems as well as a solid rubber coupling with lid. IP44. The product is supplied in a robust protective case. For technical data see PRCD safety distributor. Overall length approx. 315 cm.

You may be interested in
Kopp RCD Switch, 16A, 30mA
AED 1,394.83Each (ex VAT)