Kopp RCD Switch, 16A, 30mA

RS Stock No.: 258-8417Brand: KoppManufacturers Part No.: 1419.1601.9
brand-logo
View all in RCD Plugs

Technical Document

Specifications

Brand

Kopp

Current Rating

16A

Range

PRCD-S

Trip Sensitivity

30mA

Series

PRCD-S

Rated AC Voltage

230V

Circuit Breaker Type

RCD

Mounting Style

DIN Rail Mount

Country of Origin

Germany

Product details

PRCD-S Safety Switch, Solid Rubber Angle Plug and 3x Solid Rubber Coupling with Cover

PRCD-S safety switch with solid rubber angled plug and two earthing contact systems, as well as a triple solid rubber coupling with cover. IP44. The product is supplied in a robust protective case. For technical specifications, see PRCD safety switch. Overall length approx. 315 cm.

Stock information temporarily unavailable.

AED 1,516.99

AED 1,516.99 Each (ex VAT)

AED 1,592.84

AED 1,592.84 Each (inc. VAT)

Kopp RCD Switch, 16A, 30mA

AED 1,516.99

AED 1,516.99 Each (ex VAT)

AED 1,592.84

AED 1,592.84 Each (inc. VAT)

Kopp RCD Switch, 16A, 30mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,516.99
5 - 9AED 1,471.10
10+AED 1,460.39

Technical Document

Specifications

Brand

Kopp

Current Rating

16A

Range

PRCD-S

Trip Sensitivity

30mA

Series

PRCD-S

Rated AC Voltage

230V

Circuit Breaker Type

RCD

Mounting Style

DIN Rail Mount

Country of Origin

Germany

Product details

PRCD-S Safety Switch, Solid Rubber Angle Plug and 3x Solid Rubber Coupling with Cover

PRCD-S safety switch with solid rubber angled plug and two earthing contact systems, as well as a triple solid rubber coupling with cover. IP44. The product is supplied in a robust protective case. For technical specifications, see PRCD safety switch. Overall length approx. 315 cm.