Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kopp Extension Lead, 250 V

RS Stock No.: 242-5653Brand: KoppManufacturers Part No.: 1432.0101.8
brand-logo

Technical Document

Specifications

Brand

Kopp

Connector B

CEE 7/4 Schuko

Connector B Gender

Male

Length

3m

Voltage Rating

250 V

Current Rating

16 A

Sheath Colour

White

Country of Origin

China

Product details

Extension cable

From Kopp, this CEE 7/4 to CEE 7/3 extension lead is ideal for connecting to far away or hard to reach Schuko plugs and sockets. Suitable for use in many European countries, this Schuko, or Type F, power cord features protective contact plug and protective contact coupling, and a PVC hose line.

Features and Benefits:

• Nominal current: 16A
• Nominal voltage: 250 V ac
• Pins / outlets: 2P +PE
• Cross Section: 1.5mm²

Approvals

MEEI, GZE, VDE (16 A)

You may be interested in
Kopp Extension Lead, 250 V
AED 184.43Each (ex VAT)
Stock information temporarily unavailable.

AED 115.50

AED 115.50 Each (ex VAT)

AED 121.28

AED 121.28 Each (inc. VAT)

Kopp Extension Lead, 250 V

AED 115.50

AED 115.50 Each (ex VAT)

AED 121.28

AED 121.28 Each (inc. VAT)

Kopp Extension Lead, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 115.50
10 - 24AED 113.20
25 - 49AED 110.65
50+AED 108.25
You may be interested in
Kopp Extension Lead, 250 V
AED 184.43Each (ex VAT)

Technical Document

Specifications

Brand

Kopp

Connector B

CEE 7/4 Schuko

Connector B Gender

Male

Length

3m

Voltage Rating

250 V

Current Rating

16 A

Sheath Colour

White

Country of Origin

China

Product details

Extension cable

From Kopp, this CEE 7/4 to CEE 7/3 extension lead is ideal for connecting to far away or hard to reach Schuko plugs and sockets. Suitable for use in many European countries, this Schuko, or Type F, power cord features protective contact plug and protective contact coupling, and a PVC hose line.

Features and Benefits:

• Nominal current: 16A
• Nominal voltage: 250 V ac
• Pins / outlets: 2P +PE
• Cross Section: 1.5mm²

Approvals

MEEI, GZE, VDE (16 A)

You may be interested in
Kopp Extension Lead, 250 V
AED 184.43Each (ex VAT)