Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kopp RCD Plug,Rated At 16A,230 V ac

RS Stock No.: 385-036Brand: KoppManufacturers Part No.: 1761.0801.6
brand-logo
View all in RCD Plugs

Technical Document

Specifications

Brand

Kopp

Type

Plug

Tripping Current

30mA

IP Rating

IP54

Current Rating

16A

Voltage Rating

230 V ac

Country of Origin

Tunisia

Product details

Personal Protection Switch and Adapter

DI personal protection adapter / plug
(DI = differential current actuator)

Stops the electrical accident after the socket — in the event of a fault, the quick electronics interrupt the current within ≤15 ms. All-pole shutdown.
With undervoltage release — if there is a power failure, the DIperfekt automatically switches off —
once line voltage is present again, it must be switched on manually. This prevents connected electrical equipment from starting up accidentally and unmonitored, which can cause damage.

Adaptors

Use up to -25 °C
Pulse current sensitive
Zero volt release
All-pole shutdown
Safety earth conductor monitoring
Protection rating IP40

Connector

Large switch-on button
Small off and test button
Protection rating: IP54
Suitable for tough operation
All-pole shutdown: L+N+PE
PE monitoring
Undervoltage release
For low temperatures
Pulse current sensitive
Can be connected to lines up to 3 x 2.5 mm2
Outer diameter max. 15 mm

Approvals

VDE, ÖVE, TÜV, GS

DI Circuit Breaker

You may be interested in
Kopp RCD Switch, 16A, 30mA
AED 1,368.26Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Kopp RCD Plug,Rated At 16A,230 V ac

P.O.A.

Kopp RCD Plug,Rated At 16A,230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kopp RCD Switch, 16A, 30mA
AED 1,368.26Each (ex VAT)

Technical Document

Specifications

Brand

Kopp

Type

Plug

Tripping Current

30mA

IP Rating

IP54

Current Rating

16A

Voltage Rating

230 V ac

Country of Origin

Tunisia

Product details

Personal Protection Switch and Adapter

DI personal protection adapter / plug
(DI = differential current actuator)

Stops the electrical accident after the socket — in the event of a fault, the quick electronics interrupt the current within ≤15 ms. All-pole shutdown.
With undervoltage release — if there is a power failure, the DIperfekt automatically switches off —
once line voltage is present again, it must be switched on manually. This prevents connected electrical equipment from starting up accidentally and unmonitored, which can cause damage.

Adaptors

Use up to -25 °C
Pulse current sensitive
Zero volt release
All-pole shutdown
Safety earth conductor monitoring
Protection rating IP40

Connector

Large switch-on button
Small off and test button
Protection rating: IP54
Suitable for tough operation
All-pole shutdown: L+N+PE
PE monitoring
Undervoltage release
For low temperatures
Pulse current sensitive
Can be connected to lines up to 3 x 2.5 mm2
Outer diameter max. 15 mm

Approvals

VDE, ÖVE, TÜV, GS

DI Circuit Breaker

You may be interested in
Kopp RCD Switch, 16A, 30mA
AED 1,368.26Each (ex VAT)