Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kopp German Mains Connector, 16A, 250 V ac

RS Stock No.: 384-825Brand: KoppManufacturers Part No.: 1785.0600.1
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

Kopp

Plug/Socket

Plug

Country

Germany

Current Rating

16A

Voltage Rating

250 V ac

Colour

Brown

Gender

Male

Body Material

PP

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kopp German Mains Connector, 16A, 250 V ac

P.O.A.

Kopp German Mains Connector, 16A, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kopp

Plug/Socket

Plug

Country

Germany

Current Rating

16A

Voltage Rating

250 V ac

Colour

Brown

Gender

Male

Body Material

PP

Country of Origin

Germany

You may be interested in