Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kopp German Mains Plug, 16A Black, Cable Mount Rubber, 250 V

RS Stock No.: 242-5782Brand: KoppManufacturers Part No.: 1795.1600.9
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

Kopp

Plug/Socket

Plug

Country

Germany

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

Type F - German Schuko

Voltage Rating

250 V

Pole Format

2P

Colour

Black

Gender

Male

Body Material

Rubber

Country of Origin

Germany

Product details

All-Rubber Plug

All-rubber plug with earthing contact design
Conforms to DIN 49 441 with anti-kink sleeving
Rubber cover and base
Black

Approvals

VDE, KEMA

Stock information temporarily unavailable.

AED 34.28

AED 34.28 Each (ex VAT)

AED 35.99

AED 35.99 Each (inc. VAT)

Kopp German Mains Plug, 16A Black, Cable Mount Rubber, 250 V

AED 34.28

AED 34.28 Each (ex VAT)

AED 35.99

AED 35.99 Each (inc. VAT)

Kopp German Mains Plug, 16A Black, Cable Mount Rubber, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 34.28
10 - 24AED 32.76
25+AED 31.76

Technical Document

Specifications

Brand

Kopp

Plug/Socket

Plug

Country

Germany

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

Type F - German Schuko

Voltage Rating

250 V

Pole Format

2P

Colour

Black

Gender

Male

Body Material

Rubber

Country of Origin

Germany

Product details

All-Rubber Plug

All-rubber plug with earthing contact design
Conforms to DIN 49 441 with anti-kink sleeving
Rubber cover and base
Black

Approvals

VDE, KEMA