Technical Document
Specifications
Brand
KoppType
PRCD
Inline
Yes
Pole Format
2
IP Rating
IP55
Current Rating
16 A, 30 mA
Voltage Rating
230 V ac
Country of Origin
Germany
Stock information temporarily unavailable.
AED 539.80
AED 539.80 Each (ex VAT)
AED 566.79
AED 566.79 Each (inc. VAT)
Kopp Inline Mains RCD Connector PRCD 2 Pole ,Rated At 16 A, 30 mA,230 V ac
1
AED 539.80
AED 539.80 Each (ex VAT)
AED 566.79
AED 566.79 Each (inc. VAT)
Kopp Inline Mains RCD Connector PRCD 2 Pole ,Rated At 16 A, 30 mA,230 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 539.80 |
10+ | AED 485.84 |
Technical Document
Specifications
Brand
KoppType
PRCD
Inline
Yes
Pole Format
2
IP Rating
IP55
Current Rating
16 A, 30 mA
Voltage Rating
230 V ac
Country of Origin
Germany