Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kopp proAQA Grey 2 Gang Plug Socket, 2 Poles, 16A, Type F - German Schuko, Outdoor Use

RS Stock No.: 150-4092Brand: KoppManufacturers Part No.: 950655000
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Kopp

Number of Gangs

2

Colour

Grey

Switched

No

Socket Type

Type F - German Schuko

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

16A

Voltage Rating

250 V

Material

Thermoplastic

Series

proAQA

International Protection Rating

IP44

Colour Family

Grey

Number of Modules

2

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Earth Terminal

Yes

Number of Poles

2

Country of Origin

Germany

Stock information temporarily unavailable.

AED 98.47

AED 98.47 Each (ex VAT)

AED 103.39

AED 103.39 Each (inc. VAT)

Kopp proAQA Grey 2 Gang Plug Socket, 2 Poles, 16A, Type F - German Schuko, Outdoor Use

AED 98.47

AED 98.47 Each (ex VAT)

AED 103.39

AED 103.39 Each (inc. VAT)

Kopp proAQA Grey 2 Gang Plug Socket, 2 Poles, 16A, Type F - German Schuko, Outdoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 98.47
10+AED 90.85

Technical Document

Specifications

Brand

Kopp

Number of Gangs

2

Colour

Grey

Switched

No

Socket Type

Type F - German Schuko

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

16A

Voltage Rating

250 V

Material

Thermoplastic

Series

proAQA

International Protection Rating

IP44

Colour Family

Grey

Number of Modules

2

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Earth Terminal

Yes

Number of Poles

2

Country of Origin

Germany