Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KRATOS SAFETY FA2010250A Sliding Fall Arrester Polyester

RS Stock No.: 149-309Brand: KRATOS SAFETYManufacturers Part No.: FA2010250A
brand-logo
View all in Rope Grabs

Technical Document

Specifications

Product Type

Sliding Fall Arrester

Rope Diameter

12mm

Horizontal/Vertical Use

Horizontal and Vertical Use

Weight Capacity

140kg

Rope Length

50m

Material

Polyester

Country of Origin

India

Stock information temporarily unavailable.

AED 1,487.74

AED 1,487.74 Each (ex VAT)

AED 1,562.13

AED 1,562.13 Each (inc. VAT)

KRATOS SAFETY FA2010250A Sliding Fall Arrester Polyester

AED 1,487.74

AED 1,487.74 Each (ex VAT)

AED 1,562.13

AED 1,562.13 Each (inc. VAT)

KRATOS SAFETY FA2010250A Sliding Fall Arrester Polyester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Sliding Fall Arrester

Rope Diameter

12mm

Horizontal/Vertical Use

Horizontal and Vertical Use

Weight Capacity

140kg

Rope Length

50m

Material

Polyester

Country of Origin

India