Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KRATOS SAFETY Kernmantel Rope 30m, Polyamide, 11mm Diameter

RS Stock No.: 149-312Brand: KRATOS SAFETYManufacturers Part No.: FA2010330
View all in Safety Rope

Technical Document

Specifications

Length

30m

Diameter

11mm

Material

Polyamide

Colour

Green/White

Weight Capacity

140kg

Country of Origin

India

Stock information temporarily unavailable.

AED 529.85

AED 529.85 Each (ex VAT)

AED 556.34

AED 556.34 Each (inc. VAT)

KRATOS SAFETY Kernmantel Rope 30m, Polyamide, 11mm Diameter

AED 529.85

AED 529.85 Each (ex VAT)

AED 556.34

AED 556.34 Each (inc. VAT)

KRATOS SAFETY Kernmantel Rope 30m, Polyamide, 11mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

30m

Diameter

11mm

Material

Polyamide

Colour

Green/White

Weight Capacity

140kg

Country of Origin

India