Technical Document
Specifications
Brand
Kraus & NaimerCam Switch Type
Double Throw Cam Switch
Maximum Current
115A
Number Of Positions
3
Length
88mm
Length
88mm
Width
88mm
Depth
88mm
Actuator Type
Knob
Dimensions
88 x 88 x 88 mm
Country of Origin
Ireland
Product details
Changeover (CO) Switches
Suitable for standard low voltage control/load switching and extra low voltage and electronics applications
Ring type terminal or Faston push-on cable end connectors
Switch bodies supplied with appropriate legend plate
Thermal rated current Ith IEC 947-3 (This is detailed in the Current Rating column in the price table)
AED 749.07
AED 749.07 Each (ex VAT)
AED 786.52
AED 786.52 Each (inc. VAT)
1
AED 749.07
AED 749.07 Each (ex VAT)
AED 786.52
AED 786.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kraus & NaimerCam Switch Type
Double Throw Cam Switch
Maximum Current
115A
Number Of Positions
3
Length
88mm
Length
88mm
Width
88mm
Depth
88mm
Actuator Type
Knob
Dimensions
88 x 88 x 88 mm
Country of Origin
Ireland
Product details
Changeover (CO) Switches
Suitable for standard low voltage control/load switching and extra low voltage and electronics applications
Ring type terminal or Faston push-on cable end connectors
Switch bodies supplied with appropriate legend plate
Thermal rated current Ith IEC 947-3 (This is detailed in the Current Rating column in the price table)