Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kraus & Naimer Double Throw Cam Switch, 115A

RS Stock No.: 236-439Brand: Kraus & NaimerManufacturers Part No.: C80.A213/GBA001.E
brand-logo
View all in Cam Switches

Technical Document

Specifications

Cam Switch Type

Double Throw Cam Switch

Maximum Current

115A

Length

88mm

Product details

Changeover (CO) Switches

Suitable for standard low voltage control/load switching and extra low voltage and electronics applications
Ring type terminal or Faston push-on cable end connectors
Switch bodies supplied with appropriate legend plate
Thermal rated current Ith IEC 947-3 (This is detailed in the ’Current Rating’ column in the price table)

You may be interested in
Stock information temporarily unavailable.

AED 1,474.20

AED 1,474.20 Each (ex VAT)

AED 1,547.91

AED 1,547.91 Each (inc. VAT)

Kraus & Naimer Double Throw Cam Switch, 115A

AED 1,474.20

AED 1,474.20 Each (ex VAT)

AED 1,547.91

AED 1,547.91 Each (inc. VAT)

Kraus & Naimer Double Throw Cam Switch, 115A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cam Switch Type

Double Throw Cam Switch

Maximum Current

115A

Length

88mm

Product details

Changeover (CO) Switches

Suitable for standard low voltage control/load switching and extra low voltage and electronics applications
Ring type terminal or Faston push-on cable end connectors
Switch bodies supplied with appropriate legend plate
Thermal rated current Ith IEC 947-3 (This is detailed in the ’Current Rating’ column in the price table)

You may be interested in