Technical Document
Specifications
Brand
Kraus & NaimerCam Switch Type
On-Off Cam Switch
Maximum Current
20A
Number Of Positions
2
Angle of Throw
60°
Length
61.2mm
Length
61.2mm
Width
48mm
Actuator Type
Rotary Knob
Country of Origin
Ireland
Product details
Series CA10
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 20A
S0 size (48x48mm)
AED 59.27
AED 59.27 Each (ex VAT)
AED 62.23
AED 62.23 Each (inc. VAT)
1
AED 59.27
AED 59.27 Each (ex VAT)
AED 62.23
AED 62.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kraus & NaimerCam Switch Type
On-Off Cam Switch
Maximum Current
20A
Number Of Positions
2
Angle of Throw
60°
Length
61.2mm
Length
61.2mm
Width
48mm
Actuator Type
Rotary Knob
Country of Origin
Ireland
Product details
Series CA10
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 20A
S0 size (48x48mm)