Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kraus & Naimer Double Throw Cam Switch, 20A

RS Stock No.: 236-344Brand: Kraus & NaimerManufacturers Part No.: CA10.A213/GBA001.*FT
brand-logo
View all in Cam Switches

Technical Document

Specifications

Cam Switch Type

Double Throw Cam Switch

Maximum Current

20A

Number Of Positions

3

Angle of Throw

60°

Length

80.2mm

Length

80.2mm

Width

48mm

Actuator Type

Rotary Knob

Country of Origin

Ireland

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)

You may be interested in
Stock information temporarily unavailable.

AED 137.87

AED 137.87 Each (ex VAT)

AED 144.76

AED 144.76 Each (inc. VAT)

Kraus & Naimer Double Throw Cam Switch, 20A

AED 137.87

AED 137.87 Each (ex VAT)

AED 144.76

AED 144.76 Each (inc. VAT)

Kraus & Naimer Double Throw Cam Switch, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cam Switch Type

Double Throw Cam Switch

Maximum Current

20A

Number Of Positions

3

Angle of Throw

60°

Length

80.2mm

Length

80.2mm

Width

48mm

Actuator Type

Rotary Knob

Country of Origin

Ireland

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)

You may be interested in