Kraus & Naimer, SP 5 Position Multi Step Cam Switch, 20A

RS Stock No.: 323-678Brand: Kraus & NaimerManufacturers Part No.: CA10.A232/GBA001.*FT
brand-logo
View all in Cam Switches

Technical Document

Specifications

Pole and Throw Configuration

SP

Cam Switch Type

Multi Step Cam Switch

Normal State Configuration

4NO/NC

Maximum Current

20A

Number of Positions

5

Length

70.7mm

Width

48mm

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)

Stock information temporarily unavailable.

AED 107.20

AED 107.20 Each (ex VAT)

AED 112.56

AED 112.56 Each (inc. VAT)

Kraus & Naimer, SP 5 Position Multi Step Cam Switch, 20A

AED 107.20

AED 107.20 Each (ex VAT)

AED 112.56

AED 112.56 Each (inc. VAT)

Kraus & Naimer, SP 5 Position Multi Step Cam Switch, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

SP

Cam Switch Type

Multi Step Cam Switch

Normal State Configuration

4NO/NC

Maximum Current

20A

Number of Positions

5

Length

70.7mm

Width

48mm

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)